
AXK5F80347YG | |
|---|---|
DigiKey Part Number | 255-3126-2-ND - Tape & Reel (TR) 255-3126-1-ND - Cut Tape (CT) 255-3126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F80347YG |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,94880 € | 48,72 € |
| 50 | 1,85580 € | 92,79 € |
| 100 | 1,76710 € | 176,71 € |
| 250 | 1,65640 € | 414,10 € |
| 500 | 1,57734 € | 788,67 € |
| 1.000 | 1,52739 € | 1.527,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,49795 € | 2.995,90 € |
| 4.000 | 1,42652 € | 5.706,08 € |
| 6.000 | 1,38634 € | 8.318,04 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



