
AXK5F70547YG | |
|---|---|
DigiKey Part Number | 255-AXK5F70547YGTR-ND - Tape & Reel (TR) 255-AXK5F70547YGCT-ND - Cut Tape (CT) 255-AXK5F70547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F70547YG |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm, 2.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.073" (1.85mm) |
Number of Positions 70 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90700 € | 19,07 € |
| 25 | 1,78800 € | 44,70 € |
| 50 | 1,70220 € | 85,11 € |
| 100 | 1,62090 € | 162,09 € |
| 250 | 1,51940 € | 379,85 € |
| 500 | 1,44686 € | 723,43 € |
| 1.000 | 1,39137 € | 1.391,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31209 € | 2.624,18 € |
| 4.000 | 1,24953 € | 4.998,12 € |
| 6.000 | 1,21433 € | 7.285,98 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



