
AXK5F32347YG | |
|---|---|
DigiKey Part Number | 255-5315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK5F32347YG |
Description | CONN SOCKET 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.053" (1.35mm) |
Number of Positions 32 | Base Product Number |

