


AXG8160J4A | |
|---|---|
DigiKey Part Number | 255-5260-ND |
Manufacturer | |
Manufacturer Product Number | AXG8160J4A |
Description | CONN PLUG 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 18 (16 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG8160J4A Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 18 (16 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |

