AXG7700J7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,90578 €
Datasheet
Image for AXG7700J7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG7700J7

DigiKey Part Number
AXG7700J7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG7700J7
Description
CONN SOCKET 70POS SMD GOLD
Customer Reference
Detailed Description
72 (70 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Socket, Center Strip Contacts
Number of Positions
72 (70 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable