
AXG744047 | |
|---|---|
DigiKey Part Number | 255-AXG744047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG744047 |
Description | CONN RCPT 44POS SMD |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |


