AXG7340J7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 9.586
Unit Price: 1,16000 €
Datasheet
42 (40 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 (40 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
A35US 42 Position

AXG7340J7A

DigiKey Part Number
255-5254-ND
Manufacturer
Manufacturer Product Number
AXG7340J7A
Description
CONN SOCKET 40POS SMD GOLD
Customer Reference
Detailed Description
42 (40 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG7340J7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
42 (40 + 2 Power)
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM24-40DS/2-0.35V(53)Hirose Electric Co Ltd9.586H124932CT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types