Similar


AXG7120J7A | |
|---|---|
DigiKey Part Number | 255-5249-ND |
Manufacturer | |
Manufacturer Product Number | AXG7120J7A |
Description | CONN SOCKET 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG7120J7A Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 14 (12 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5D1212A | Panasonic Industry | 129 | 255-5775-ND | 0,75000 € | Similar |


