

AXG140144A | |
|---|---|
DigiKey Part Number | 255-5142-ND |
Manufacturer | |
Manufacturer Product Number | AXG140144A |
Description | CONN SOCKET 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG140144A Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE740127 | Panasonic Industry | 0 | AXE740127-ND | 0,73216 € | MFR Recommended |
| AXF5J4012 | Panasonic Industry | 0 | 255-AXF5J4012TR-ND | 0,54181 € | MFR Recommended |
| AXF5J4012A | Panasonic Industry | 338 | 255-AXF5J4012A-ND | 1,36000 € | Similar |



