

AXG134144A | |
|---|---|
DigiKey Part Number | 255-5141-ND |
Manufacturer | |
Manufacturer Product Number | AXG134144A |
Description | CONN SOCKET 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG134144A Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,06080 € | 51,52 € |
| 50 | 1,96220 € | 98,11 € |
| 100 | 1,86850 € | 186,85 € |
| 250 | 1,75148 € | 437,87 € |
| 500 | 1,66788 € | 833,94 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

