
AXF6K0612A | |
|---|---|
DigiKey Part Number | 255-AXF6K0612A-ND |
Manufacturer | |
Manufacturer Product Number | AXF6K0612A |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 6 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,52600 € | 38,15 € |
| 50 | 1,45320 € | 72,66 € |
| 100 | 1,38380 € | 138,38 € |
| 250 | 1,29708 € | 324,27 € |
| 500 | 1,23516 € | 617,58 € |
| 1.000 | 1,17621 € | 1.176,21 € |
| 2.500 | 1,10261 € | 2.756,53 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


