
AXF6G4012 | |
|---|---|
DigiKey Part Number | 255-AXF6G4012TR-ND - Tape & Reel (TR) 255-AXF6G4012CT-ND - Cut Tape (CT) 255-AXF6G4012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF6G4012 |
Description | P4SP BOARD TO BOARD CONNECTOR. 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 40 | Height Above Board 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,31800 € | 32,95 € |
| 50 | 1,25500 € | 62,75 € |
| 100 | 1,19510 € | 119,51 € |
| 250 | 1,12020 € | 280,05 € |
| 500 | 1,06672 € | 533,36 € |
| 1.000 | 1,01580 € | 1.015,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94007 € | 2.820,21 € |
| 6.000 | 0,89524 € | 5.371,44 € |
| 9.000 | 0,87002 € | 7.830,18 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


