
AXF6G3412A | |
|---|---|
DigiKey Part Number | 255-6407-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G3412A |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,32040 € | 33,01 € |
| 50 | 1,25720 € | 62,86 € |
| 100 | 1,19710 € | 119,71 € |
| 250 | 1,12212 € | 280,53 € |
| 500 | 1,06852 € | 534,26 € |
| 1.000 | 1,01753 € | 1.017,53 € |
| 2.500 | 0,95385 € | 2.384,62 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


