
AXF6G3012A | |
|---|---|
DigiKey Part Number | 255-6406-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G3012A |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,32800 € | 13,28 € |
| 25 | 1,24400 € | 31,10 € |
| 50 | 1,18480 € | 59,24 € |
| 100 | 1,12810 € | 112,81 € |
| 250 | 1,05740 € | 264,35 € |
| 500 | 1,00692 € | 503,46 € |
| 1.000 | 0,95885 € | 958,85 € |
| 2.500 | 0,89886 € | 2.247,15 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |



