
AXF6D3012A | |
|---|---|
DigiKey Part Number | 255-5767-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D3012A |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6J3012A | Panasonic Industry | 416 | 255-AXF6J3012A-ND | 1,40000 € | Similar |
| AXG230144A | Panasonic Industry | 9.790 | 255-5150-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,96440 € | 24,11 € |
| 50 | 0,91820 € | 45,91 € |
| 100 | 0,87430 € | 87,43 € |
| 250 | 0,81960 € | 204,90 € |
| 500 | 0,78046 € | 390,23 € |
| 1.000 | 0,74319 € | 743,19 € |
| 2.500 | 0,69668 € | 1.741,70 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


