
AXF6D1612A | |
|---|---|
DigiKey Part Number | 255-5764-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D1612A |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF6D1612A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,60040 € | 15,01 € |
| 50 | 0,57180 € | 28,59 € |
| 100 | 0,54440 € | 54,44 € |
| 250 | 0,51032 € | 127,58 € |
| 500 | 0,48592 € | 242,96 € |
| 1.000 | 0,46270 € | 462,70 € |
| 2.500 | 0,43373 € | 1.084,33 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


