Similar
Similar

AXF6B4012 | |
|---|---|
DigiKey Part Number | 255-AXF6B4012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF6B4012 |
Description | CONN HEADER 40PIN BOARD-FPC |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6D4012 | Panasonic Industry | 0 | AXF6D4012-ND | 0,76520 € | Direct |
| AXF6J4012 | Panasonic Industry | 0 | 255-AXF6J4012TR-ND | 0,81798 € | Similar |
| BM28B0.6-40DP/2-0.35V(51) | Hirose Electric Co Ltd | 11.121 | 26-BM28B0.6-40DP/2-0.35V(51)CT-ND | 0,97000 € | Similar |
| BM28B0.6-40DP/2-0.35V(53) | Hirose Electric Co Ltd | 1.077 | H125594CT-ND | 1,24000 € | Similar |





