



AXF6A8012A | |
|---|---|
DigiKey Part Number | 255-5391-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A8012A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,66100 € | 26,61 € |
| 25 | 2,49400 € | 62,35 € |
| 50 | 2,37460 € | 118,73 € |
| 100 | 2,26120 € | 226,12 € |
| 250 | 2,11960 € | 529,90 € |
| 500 | 2,01844 € | 1.009,22 € |
| 1.000 | 1,92214 € | 1.922,14 € |
| 2.500 | 1,80191 € | 4.504,77 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |












