
AXF6A6412A | |
|---|---|
DigiKey Part Number | 255-5691-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A6412A |
Description | CONN HDR 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,98900 € | 19,89 € |
| 25 | 1,86400 € | 46,60 € |
| 50 | 1,77480 € | 88,74 € |
| 100 | 1,69000 € | 169,00 € |
| 250 | 1,58416 € | 396,04 € |
| 500 | 1,50856 € | 754,28 € |
| 1.000 | 1,43657 € | 1.436,57 € |
| 2.500 | 1,34669 € | 3.366,72 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |


