
AXF5J5012 | |
|---|---|
DigiKey Part Number | 255-AXF5J5012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5J5012 |
Description | R35 SOCKET, 50 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 50 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5B5012 | Panasonic Industry | 0 | 255-AXF5B5012TR-ND | 0,00000 € | Similar |
| AXG150144 | Panasonic Industry | 0 | AXG150144-ND | 0,00000 € | Similar |
| AXG750044 | Panasonic Industry | 0 | AXG750044-ND | 4,01816 € | Similar |
| AXG750047 | Panasonic Industry | 0 | AXG750047-ND | 1,85856 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,56306 € | 8.445,90 € |
| Unit Price without VAT: | 0,56306 € |
|---|---|
| Unit Price with VAT: | 0,67004 € |



