
AXF5J2612A | |
|---|---|
DigiKey Part Number | 255-AXF5J2612A-ND |
Manufacturer | |
Manufacturer Product Number | AXF5J2612A |
Description | R35 SOCKET, 26 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 26 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,94080 € | 23,52 € |
| 50 | 0,89560 € | 44,78 € |
| 100 | 0,85280 € | 85,28 € |
| 250 | 0,79932 € | 199,83 € |
| 500 | 0,76114 € | 380,57 € |
| 1.000 | 0,72479 € | 724,79 € |
| 2.500 | 0,67943 € | 1.698,58 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

