
AXF5J1012A | |
|---|---|
DigiKey Part Number | 255-AXF5J1012A-ND |
Manufacturer | |
Manufacturer Product Number | AXF5J1012A |
Description | R35 SOCKET, 10 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,85320 € | 21,33 € |
| 50 | 0,81260 € | 40,63 € |
| 100 | 0,77370 € | 77,37 € |
| 250 | 0,72516 € | 181,29 € |
| 500 | 0,69054 € | 345,27 € |
| 1.000 | 0,65757 € | 657,57 € |
| 2.500 | 0,61641 € | 1.541,03 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

