
AXF5G9012 | |
|---|---|
DigiKey Part Number | 255-AXF5G9012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5G9012 |
Description | CONN SOCKET 90POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 90 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,20862 € | 12.625,86 € |
| Unit Price without VAT: | 4,20862 € |
|---|---|
| Unit Price with VAT: | 5,00826 € |

