Image for AXF5G7012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5G7012

DigiKey Part Number
255-AXF5G7012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF5G7012
Description
CONN SOCKET 70POS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
70
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,36641 €6.832,05 €
Manufacturers Standard Package
Unit Price without VAT:1,36641 €
Unit Price with VAT:1,62603 €