AXF5G2612 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,65619 €
Datasheet
Image for AXF5G2612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5G2612

DigiKey Part Number
255-AXF5G2612-ND
Manufacturer
Manufacturer Product Number
AXF5G2612
Description
I/C Rectangular
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Bulk
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
1.5mm
Number of Positions
26
Height Above Board
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6G2612Panasonic Industry0255-AXF6G2612-ND0,65619 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,71987 €3.599,35 €
Manufacturers Standard Package
Unit Price without VAT:0,71987 €
Unit Price with VAT:0,85665 €