
AXF5G1612 | |
|---|---|
DigiKey Part Number | 255-AXF5G1612-ND |
Manufacturer | |
Manufacturer Product Number | AXF5G1612 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 16 | Height Above Board 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6G1612 | Panasonic Industry | 0 | 255-AXF6G1612-ND | 0,47118 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47118 € | 2.355,90 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |

