
AXF5G0012 | |
|---|---|
DigiKey Part Number | 255-AXF5G0012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5G0012 |
Description | P4SP BOARD TO B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 2.5mm, 3mm |
Number of Positions 100 | Height Above Board 0.096" (2.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36714 € | 4.101,42 € |
| Unit Price without VAT: | 1,36714 € |
|---|---|
| Unit Price with VAT: | 1,62690 € |

