
AXF5D5012A | |
|---|---|
DigiKey Part Number | 255-5783-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D5012A |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,18000 € | 29,50 € |
| 50 | 1,12360 € | 56,18 € |
| 100 | 1,06980 € | 106,98 € |
| 250 | 1,00280 € | 250,70 € |
| 500 | 0,95492 € | 477,46 € |
| 1.000 | 0,90934 € | 909,34 € |
| 2.500 | 0,85244 € | 2.131,10 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


