
AXF5D3012A | |
|---|---|
DigiKey Part Number | 255-5779-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D3012A |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,83360 € | 45,84 € |
| 50 | 1,74580 € | 87,29 € |
| 100 | 1,66240 € | 166,24 € |
| 250 | 1,55828 € | 389,57 € |
| 500 | 1,48390 € | 741,95 € |
| 1.000 | 1,41309 € | 1.413,09 € |
| 2.500 | 1,32468 € | 3.311,70 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


