
AXF5D1012A | |
|---|---|
DigiKey Part Number | 255-5774-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D1012A |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,08560 € | 27,14 € |
| 50 | 1,03360 € | 51,68 € |
| 100 | 0,98420 € | 98,42 € |
| 250 | 0,92256 € | 230,64 € |
| 500 | 0,87850 € | 439,25 € |
| 1.000 | 0,83657 € | 836,57 € |
| 2.500 | 0,78421 € | 1.960,52 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


