
AXF5A2412A | |
|---|---|
DigiKey Part Number | 255-5369-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A2412A |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,75320 € | 18,83 € |
| 50 | 0,71720 € | 35,86 € |
| 100 | 0,68290 € | 68,29 € |
| 250 | 0,64004 € | 160,01 € |
| 500 | 0,60948 € | 304,74 € |
| 1.000 | 0,58038 € | 580,38 € |
| 2.500 | 0,54405 € | 1.360,12 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


