10 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5A1012A

DigiKey Part Number
255-5365-ND
Manufacturer
Manufacturer Product Number
AXF5A1012A
Description
CONN SOCKET 10POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.030" (0.75mm)
Number of Positions
10
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 772
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,68700 €6,87 €
250,64360 €16,09 €
500,61280 €30,64 €
1000,58350 €58,35 €
2500,54696 €136,74 €
5000,52084 €260,42 €
1.0000,49597 €495,97 €
2.5000,46492 €1.162,30 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €