
AXF363500A | |
|---|---|
DigiKey Part Number | 255-5191-ND |
Manufacturer | |
Manufacturer Product Number | AXF363500A |
Description | CONN SOCKET 6POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Electric Works | Features Solder Retention |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 6 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,16880 € | 29,22 € |
| 50 | 1,11300 € | 55,65 € |
| 100 | 1,05980 € | 105,98 € |
| 250 | 0,99344 € | 248,36 € |
| 500 | 0,94598 € | 472,99 € |
| 1.000 | 0,90082 € | 900,82 € |
| 2.500 | 0,84445 € | 2.111,12 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



