
AXF361500A | |
|---|---|
DigiKey Part Number | 255-5400-ND |
Manufacturer | |
Manufacturer Product Number | AXF361500A |
Description | CONN SOCKET 6POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF361500A Models |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Electric Works | Features Solder Retention |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 6 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,21280 € | 30,32 € |
| 50 | 1,15480 € | 57,74 € |
| 100 | 1,09970 € | 109,97 € |
| 250 | 1,03080 € | 257,70 € |
| 500 | 0,98158 € | 490,79 € |
| 1.000 | 0,93474 € | 934,74 € |
| 2.500 | 0,87624 € | 2.190,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



