

AXE840124A | |
|---|---|
DigiKey Part Number | 255-2136-ND |
Manufacturer | |
Manufacturer Product Number | AXE840124A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,14200 € | 11,42 € |
| 25 | 1,07080 € | 26,77 € |
| 50 | 1,01960 € | 50,98 € |
| 100 | 0,97080 € | 97,08 € |
| 250 | 0,90996 € | 227,49 € |
| 500 | 0,86652 € | 433,26 € |
| 1.000 | 0,82515 € | 825,15 € |
| 2.500 | 0,77351 € | 1.933,78 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



