AXE7E3026 | |
|---|---|
DigiKey Part Number | AXE7E3026-ND |
Manufacturer | |
Manufacturer Product Number | AXE7E3026 |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE730124 | Panasonic Industry | 0 | AXE730124-ND | 2,21195 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,37700 € | 168,85 € |
| Unit Price without VAT: | 3,37700 € |
|---|---|
| Unit Price with VAT: | 4,01863 € |



