
AXE770127A | |
|---|---|
DigiKey Part Number | 255-6417-ND |
Manufacturer | |
Manufacturer Product Number | AXE770127A |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91500 € | 19,15 € |
| 25 | 1,79480 € | 44,87 € |
| 50 | 1,70900 € | 85,45 € |
| 100 | 1,62730 € | 162,73 € |
| 250 | 1,52536 € | 381,34 € |
| 500 | 1,45254 € | 726,27 € |
| 1.000 | 1,38323 € | 1.383,23 € |
| 2.500 | 1,29669 € | 3.241,72 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

