AXE754127 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,99472 €
Datasheet
Image for AXE754127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE754127

DigiKey Part Number
255-AXE754127-ND
Manufacturer
Manufacturer Product Number
AXE754127
Description
I/C Rectangular
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
54 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.014" (0.35mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Bulk
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
54
Height Above Board
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE854124Panasonic Industry0255-AXE854124-ND0,99472 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,99472 €4.973,60 €
Manufacturers Standard Package
Unit Price without VAT:0,99472 €
Unit Price with VAT:1,18372 €