

AXE724127A | |
|---|---|
DigiKey Part Number | 255-2127-ND |
Manufacturer | |
Manufacturer Product Number | AXE724127A |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64360 € | 16,09 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,58350 € | 58,35 € |
| 250 | 0,54696 € | 136,74 € |
| 500 | 0,52084 € | 260,42 € |
| 1.000 | 0,49597 € | 495,97 € |
| 2.500 | 0,46492 € | 1.162,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



