AXE710127A | |
|---|---|
DigiKey Part Number | 255-5536-ND |
Manufacturer | |
Manufacturer Product Number | AXE710127A |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,58360 € | 14,59 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,52880 € | 52,88 € |
| 250 | 0,49572 € | 123,93 € |
| 500 | 0,47200 € | 236,00 € |
| 1.000 | 0,44947 € | 449,47 € |
| 2.500 | 0,42132 € | 1.053,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


