

AXE660224 | |
|---|---|
DigiKey Part Number | 255-3135-2-ND - Tape & Reel (TR) 255-3135-1-ND - Cut Tape (CT) 255-3135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE660224 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE660224 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 1mm |
Number of Positions 60 | Height Above Board 0.033" (0.84mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,37500 € | 23,75 € |
| 25 | 2,22600 € | 55,65 € |
| 50 | 2,11940 € | 105,97 € |
| 100 | 2,01830 € | 201,83 € |
| 250 | 1,89192 € | 472,98 € |
| 500 | 1,80160 € | 900,80 € |
| 1.000 | 1,76847 € | 1.768,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,53165 € | 7.658,25 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


