


AXE644124 | |
|---|---|
DigiKey Part Number | 255-AXE644124TR-ND - Tape & Reel (TR) 255-AXE644124CT-ND - Cut Tape (CT) 255-AXE644124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE644124 |
Description | CONN HDR 44POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE644124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,71600 € | 17,16 € |
| 25 | 1,60800 € | 40,20 € |
| 50 | 1,53120 € | 76,56 € |
| 100 | 1,45800 € | 145,80 € |
| 250 | 1,36668 € | 341,67 € |
| 500 | 1,30144 € | 650,72 € |
| 1.000 | 1,23932 € | 1.239,32 € |
| 2.500 | 1,23772 € | 3.094,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10639 € | 5.531,95 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |



