

AXE630124 | |
|---|---|
DigiKey Part Number | 255-AXE630124TR-ND - Tape & Reel (TR) 255-AXE630124CT-ND - Cut Tape (CT) 255-AXE630124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE630124 |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE630124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,90440 € | 22,61 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,81990 € | 81,99 € |
| 250 | 0,76856 € | 192,14 € |
| 500 | 0,73184 € | 365,92 € |
| 1.000 | 0,69691 € | 696,91 € |
| 2.500 | 0,65945 € | 1.648,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63253 € | 3.162,65 € |
| 10.000 | 0,60236 € | 6.023,60 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











