
AXE624224A | |
|---|---|
DigiKey Part Number | 255-AXE624224A-ND |
Manufacturer | |
Manufacturer Product Number | AXE624224A |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | AXE624224A Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 1mm |
Number of Positions 24 | Height Above Board 0.033" (0.84mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,56600 € | 25,66 € |
| 25 | 2,40480 € | 60,12 € |
| 50 | 2,29000 € | 114,50 € |
| 100 | 2,18050 € | 218,05 € |
| 250 | 2,04396 € | 510,99 € |
| 500 | 1,94640 € | 973,20 € |
| 1.000 | 1,85356 € | 1.853,56 € |
| 2.500 | 1,73761 € | 4.344,03 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

