

AXE620124 | |
|---|---|
DigiKey Part Number | 255-AXE620124TR-ND - Tape & Reel (TR) 255-AXE620124CT-ND - Cut Tape (CT) 255-AXE620124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE620124 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE620124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,73720 € | 18,43 € |
| 50 | 0,70200 € | 35,10 € |
| 100 | 0,66860 € | 66,86 € |
| 250 | 0,62664 € | 156,66 € |
| 500 | 0,59672 € | 298,36 € |
| 1.000 | 0,56823 € | 568,23 € |
| 2.500 | 0,53265 € | 1.331,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50653 € | 2.532,65 € |
| 10.000 | 0,48237 € | 4.823,70 € |
| 15.000 | 0,46878 € | 7.031,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


