
AXE540124A | |
|---|---|
DigiKey Part Number | 255-AXE540124A-ND |
Manufacturer | |
Manufacturer Product Number | AXE540124A |
Description | IC Rectangular |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 40 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62320 € | 811,60 € |
| Unit Price without VAT: | 1,62320 € |
|---|---|
| Unit Price with VAT: | 1,93161 € |

