

AXE534127 | |
|---|---|
DigiKey Part Number | 255-6144-2-ND - Tape & Reel (TR) 255-6144-1-ND - Cut Tape (CT) 255-6144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE534127 |
Description | CONN SOCKET 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE534127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,13160 € | 28,29 € |
| 50 | 1,07740 € | 53,87 € |
| 100 | 1,02600 € | 102,60 € |
| 250 | 0,96168 € | 240,42 € |
| 500 | 0,91574 € | 457,87 € |
| 1.000 | 0,87205 € | 872,05 € |
| 2.500 | 0,84270 € | 2.106,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77848 € | 3.892,40 € |
| 10.000 | 0,74137 € | 7.413,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |





