
AXE530124A | |
|---|---|
DigiKey Part Number | 255-AXE530124A-ND |
Manufacturer | |
Manufacturer Product Number | AXE530124A |
Description | IC Rectangular |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43060 € | 715,30 € |
| Unit Price without VAT: | 1,43060 € |
|---|---|
| Unit Price with VAT: | 1,70241 € |

