

AXE514127 | |
|---|---|
DigiKey Part Number | 255-AXE514127TR-ND - Tape & Reel (TR) 255-AXE514127CT-ND - Cut Tape (CT) 255-AXE514127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE514127 |
Description | CONN SOCKET 14POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE514127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,60040 € | 15,01 € |
| 50 | 0,57180 € | 28,59 € |
| 100 | 0,54440 € | 54,44 € |
| 250 | 0,51032 € | 127,58 € |
| 500 | 0,48592 € | 242,96 € |
| 1.000 | 0,46270 € | 462,70 € |
| 2.500 | 0,43373 € | 1.084,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41304 € | 2.065,20 € |
| 10.000 | 0,39334 € | 3.933,40 € |
| 15.000 | 0,38225 € | 5.733,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


