

AXE512127 | |
|---|---|
DigiKey Part Number | 255-AXE512127TR-ND - Tape & Reel (TR) 255-AXE512127CT-ND - Cut Tape (CT) 255-AXE512127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE512127 |
Description | CONN SOCKET 12POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE512127 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 12 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,53760 € | 53,76 € |
| 250 | 0,50396 € | 125,99 € |
| 500 | 0,47988 € | 239,94 € |
| 1.000 | 0,45695 € | 456,95 € |
| 2.500 | 0,42834 € | 1.070,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40790 € | 2.039,50 € |
| 10.000 | 0,38845 € | 3.884,50 € |
| 15.000 | 0,37750 € | 5.662,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |









